MV1N5243-1 vs MV1N5243-1TR feature comparison

MV1N5243-1 Microsemi Corporation

Buy Now Datasheet

MV1N5243-1TR Microsemi Corporation

Buy Now Datasheet
No
No No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-35 DO-35
O-LALF-W2 O-LALF-W2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-204AH
O-LALF-W2 O-LALF-W2
e0 e0
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.48 W
MIL-19500
13 V 13 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
20% 20%
9.5 mA 9.5 mA
1 1
1
Not Qualified

Compare MV1N5243-1 with alternatives

Compare MV1N5243-1TR with alternatives