MV1N5232UR-1E3TR vs 1N5232URE3 feature comparison

MV1N5232UR-1E3TR Microsemi Corporation

Buy Now Datasheet

1N5232URE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA DO-213AA
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1

Compare MV1N5232UR-1E3TR with alternatives

Compare 1N5232URE3 with alternatives