MV1N4760DURTR vs MSP1N3040DUR-1TR feature comparison

MV1N4760DURTR Microsemi Corporation

Buy Now Datasheet

MSP1N3040DUR-1TR Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY METALLURGICALLY BONDED, HIGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
e0 e0
1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1.25 W
Not Qualified Not Qualified
MIL-19500
68 V 68 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
1% 1%
3.7 mA 3.7 mA
1 1

Compare MV1N4760DURTR with alternatives

Compare MSP1N3040DUR-1TR with alternatives