MV1N4734AGE3TR
vs
MSP1N4734AGTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-204
DO-204
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
45 mA
45 mA
Base Number Matches
1
1
Pbfree Code
No
Reference Standard
MIL-19500
Compare MV1N4734AGE3TR with alternatives
Compare MSP1N4734AGTR with alternatives