MV1N4731DGE3TR vs MSP1N4731DGE3 feature comparison

MV1N4731DGE3TR Microsemi Corporation

Buy Now Datasheet

MSP1N4731DGE3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-204 DO-204
O-LALF-W2 O-LALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL DO-204AL
O-LALF-W2 O-LALF-W2
e3 e3
1 1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
4.3 V 4.3 V
NO NO
ZENER ZENER
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1% 1%
58 mA 58 mA
1 1

Compare MV1N4731DGE3TR with alternatives

Compare MSP1N4731DGE3 with alternatives