MV1638 vs MV1638 feature comparison

MV1638 Aeroflex Inc

Buy Now Datasheet

MV1638 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KNOX SEMICONDUCTORS INC MOTOROLA INC
Part Package Code DO-7
Package Description O-LALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 20 V 20 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 2 2
Diode Capacitance-Nom 33 pF 33 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200 200
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 1e-7 µA 0.1 µA
Reverse Test Voltage 15 V 15 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Additional Feature HIGH Q
Frequency Band ULTRA HIGH FREQUENCY

Compare MV1638 with alternatives

Compare MV1638 with alternatives