MV1626 vs HVU363B feature comparison

MV1626 Msi Electronics Inc

Buy Now Datasheet

HVU363B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MSI ELECTRONICS INC RENESAS ELECTRONICS CORP
Package Description O-LALF-W2 ULTRA SMALL, URP, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 20 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 7.69%
Diode Capacitance Ratio-Min 2 13.7
Diode Capacitance-Nom 12 pF 39 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code O-LALF-W2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 300
Rep Pk Reverse Voltage-Max 20 V 35 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15 V
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 12 2
Pin Count 2

Compare MV1626 with alternatives

Compare HVU363B with alternatives