MV1626 vs HVC355BKRF feature comparison

MV1626 Motorola Mobility LLC

Buy Now Datasheet

HVC355BKRF Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Package Description O-PALF-W2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH Q
Breakdown Voltage-Min 20 V 15 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 2 2.2
Diode Capacitance-Nom 12 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code DO-204AA
JESD-30 Code O-PALF-W2 R-PDSO-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 300
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15 V
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 12 2

Compare MV1626 with alternatives

Compare HVC355BKRF with alternatives