MV1620
vs
MV1620
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MSI ELECTRONICS INC
|
Package Description |
O-LALF-W2
|
O-LALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
20 V
|
20 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
2
|
2
|
Diode Capacitance-Nom |
6.8 pF
|
6.8 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JEDEC-95 Code |
DO-204AA
|
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
300
|
300
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Reverse Current-Max |
0.1 µA
|
1e-7 µA
|
Reverse Test Voltage |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
6
|
Diode Cap Tolerance |
|
10%
|
|
|
|
Compare MV1620 with alternatives
Compare MV1620 with alternatives