MV155F1DBX25E
vs
MV155F1DBX25E
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
476.25 mm
|
329.44 mm
|
Body Length or Diameter |
50.8 mm
|
75.18 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
4650 J
|
4650 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
50000 A
|
50000 A
|
Rated Current |
25 A
|
25 A
|
Rated Voltage(AC) |
15500 V
|
15500 V
|
Rated Voltage(DC) |
15500 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|