MV11T2AD-R1.5000MHZ vs MV61T2AD-R1.5000MHZ feature comparison

MV11T2AD-R1.5000MHZ MtronPTI

Buy Now Datasheet

MV61T2AD-R1.5000MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description DIP4/14,.3 DIP4/14,.3
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE TRI-STATE
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 1000% 1000%
JESD-609 Code e1 e1
Linearity 10% 10%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 160 MHz 160 MHz
Operating Frequency-Min 1.5 MHz 1.5 MHz
Operating Frequency-Nom 1.5 MHz 1.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Package Body Material METAL METAL
Package Equivalence Code DIP4/14,.3 DIP4/14,.3
Physical Dimension 20.8mm x 13.2mm x 5.08mm 20.8mm x 13.2mm x 5.08mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 10 ns 10 ns
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare MV11T2AD-R1.5000MHZ with alternatives

Compare MV61T2AD-R1.5000MHZ with alternatives