MV1.5KE27CAE3 vs MV1.5KE27CA feature comparison

MV1.5KE27CAE3 Microsemi Corporation

Buy Now Datasheet

MV1.5KE27CA Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN PLASTIC, CASE 1, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 1 CASE 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 28.4 V 28.4 V
Breakdown Voltage-Min 25.7 V 25.7 V
Breakdown Voltage-Nom 27.05 V 27.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.5 V 37.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.52 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 23.1 V 23.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare MV1.5KE27CAE3 with alternatives

Compare MV1.5KE27CA with alternatives