MV-9350AJ-3K-HNK80M0000000
vs
MV-9350AE-3E-HNK80M0000000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Package Description |
SOLCC6,.12
|
|
Reach Compliance Code |
compliant
|
compliant
|
Control Voltage-Max |
2.4 V
|
|
Control Voltage-Min |
0.1 V
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Deviation/Pullability |
50 ppm
|
|
Frequency Stability |
50%
|
|
Linearity |
1%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
220 MHz
|
|
Operating Frequency-Min |
80 MHz
|
|
Operating Frequency-Nom |
80 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Low Current-Max |
4 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC6,.12
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Technology |
CMOS
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV-9350AJ-3K-HNK80M0000000 with alternatives
Compare MV-9350AE-3E-HNK80M0000000 with alternatives