MV-9350AJ-1K-ESP156M250000
vs
MV-9350AE-1F-ESP156M250000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Control Voltage-Max |
3.2 V
|
3.2 V
|
Control Voltage-Min |
0.1 V
|
0.1 V
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
80 ppm
|
80 ppm
|
Frequency Stability |
50%
|
25%
|
Linearity |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
7.0mm x 5.0mm x 0.85mm
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV-9350AJ-1K-ESP156M250000 with alternatives
Compare MV-9350AE-1F-ESP156M250000 with alternatives