MV-9350AE-6K-ENP156M250000
vs
MV-9350AJ-6F-ENP156M250000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
CMOS
|
CMOS
|
Base Number Matches |
1
|
1
|
Control Voltage-Max |
|
3.2 V
|
Control Voltage-Min |
|
0.1 V
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
80 ppm
|
Frequency Stability |
|
25%
|
Linearity |
|
1%
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
156.25 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare MV-9350AE-6K-ENP156M250000 with alternatives
Compare MV-9350AJ-6F-ENP156M250000 with alternatives