MV-9350AE-1E-JSK220M000000
vs
MV-9350AJ-1K-JSK220M000000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
CMOS
|
CMOS
|
Base Number Matches |
1
|
1
|
Package Description |
|
DILCC6,.2
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Control Voltage-Max |
|
1.7 V
|
Control Voltage-Min |
|
0.1 V
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
50 ppm
|
Frequency Stability |
|
50%
|
Linearity |
|
1%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Max |
|
220 MHz
|
Operating Frequency-Min |
|
80 MHz
|
Operating Frequency-Nom |
|
220 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Low Current-Max |
|
2 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC6,.2
|
Physical Dimension |
|
7.0mm x 5.0mm x 0.85mm
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
1.89 V
|
Supply Voltage-Min |
|
1.71 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
60/40 %
|
Technology |
|
CMOS
|
|
|
|
Compare MV-9350AE-1E-JSK220M000000 with alternatives
Compare MV-9350AJ-1K-JSK220M000000 with alternatives