MV-9350AE-1E-ESP165M000000
vs
MV-9350AE-1F-ESP165M000000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
CMOS
|
CMOS
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Control Voltage-Max |
|
3.2 V
|
Control Voltage-Min |
|
0.1 V
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
80 ppm
|
Frequency Stability |
|
25%
|
Linearity |
|
1%
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
165 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare MV-9350AE-1E-ESP165M000000 with alternatives
Compare MV-9350AE-1F-ESP165M000000 with alternatives