MUY400V151M22X35
vs
EETXB2G151K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
2 mA
0.734846 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
880 mA
820 mA
Surface Mount
NO
NO
Tan Delta
0.22
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
JESD-609 Code
e3
Manufacturer Series
XB
Terminal Finish
Tin (Sn)
Compare MUY400V151M22X35 with alternatives
Compare EETXB2G151K with alternatives