MUX24AQ vs DG509AAK/HR feature comparison

MUX24AQ Analog Devices Inc

Buy Now Datasheet

DG509AAK/HR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description CERDIP-16 DIP,
Reach Compliance Code unknown unknown
Samacsys Manufacturer Analog Devices
Additional Feature OVERVOLTAGE PROTECTION
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 66 dB
On-state Resistance Match-Nom 15.4 Ω
On-state Resistance-Max (Ron) 300 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 15 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 2000 ns
Switching BREAK-BEFORE-MAKE
Technology JFET
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 8 1
HTS Code 8542.39.00.01

Compare MUX24AQ with alternatives

Compare DG509AAK/HR with alternatives