MUX-24FQ vs ADG513BN feature comparison

MUX-24FQ Rochester Electronics LLC

Buy Now Datasheet

ADG513BN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 20.13 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 66 dB 68 dB
On-state Resistance Match-Nom 22.5 Ω
On-state Resistance-Max (Ron) 500 Ω 50 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-off Time-Max 2100 ns 150 ns
Switch-on Time-Max 1300 ns 375 ns
Technology BIPOLAR CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Switching BREAK-BEFORE-MAKE

Compare MUX-24FQ with alternatives

Compare ADG513BN with alternatives