MUX-08FS vs MUX-24FQ feature comparison

MUX-08FS Analog Devices Inc

Buy Now Datasheet

MUX-24FQ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SO-16 DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 66 dB
On-state Resistance Match-Nom 22.5 Ω 22.5 Ω
On-state Resistance-Max (Ron) 500 Ω 500 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 2100 ns 2100 ns
Switch-on Time-Max 1300 ns 1300 ns
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED

Compare MUX-08FS with alternatives

Compare MUX-24FQ with alternatives