MUT450V101M25X30 vs 450PL100TRA feature comparison

MUT450V101M25X30 MERITEK Electronics Corporation

Buy Now Datasheet

450PL100TRA SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2 mA 0.63639 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 760 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series PL-TR

Compare MUT450V101M25X30 with alternatives

Compare 450PL100TRA with alternatives