MURS160V-T
vs
MURC160-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Date Of Intro
2018-10-13
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.05 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
S-XUUC-N1
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
0.075 µs
Reverse Test Voltage
600 V
Surface Mount
YES
YES
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
1
1
Package Description
S-XUUC-N1
Operating Temperature-Max
175 °C
Compare MURS160V-T with alternatives
Compare MURC160-R with alternatives