MURD560S-TP
vs
VS-5EWX06FNTRR-M3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
VISHAY SEMICONDUCTORS
Package Description
R-PSSO-G2
R-PSSO-G2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
MCC
Application
EFFICIENCY
HYPERFAST SOFT RECOVERY HIGH POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
2.9 V
JEDEC-95 Code
TO-252
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
20 µA
Reverse Recovery Time-Max
0.035 µs
0.021 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Part Package Code
TO-252AA
Pin Count
3
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
600 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Test Voltage
600 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MURD560S-TP with alternatives
Compare VS-5EWX06FNTRR-M3 with alternatives