MURB1620CTTRRPBF vs C10T60FTRRH feature comparison

MURB1620CTTRRPBF International Rectifier

Buy Now Datasheet

C10T60FTRRH Nihon Inter Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NIHON INTER ELECTRONICS CORP
Part Package Code TO-263
Package Description R-PSSO-G2 R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 80 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 600 V
Reverse Recovery Time-Max 0.035 µs 0.04 µs
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code TO-263AB
Reverse Current-Max 30 µA

Compare MURB1620CTTRRPBF with alternatives

Compare C10T60FTRRH with alternatives