MURB1620CTTRPBF vs C10T60FTRRH feature comparison

MURB1620CTTRPBF International Rectifier

Buy Now Datasheet

C10T60FTRRH Nihon Inter Electronics Corporation

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
INTERNATIONAL RECTIFIER CORP NIHON INTER ELECTRONICS CORP
TO-263
R-PSSO-G2 R-PSSO-G2
3
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY
ULTRA FAST RECOVERY ULTRA FAST RECOVERY
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PSSO-G2 R-PSSO-G2
e3
1
100 A 80 A
2 2
1 1
2 2
175 °C 150 °C
-65 °C -40 °C
8 A 10 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
200 V 600 V
0.035 µs 0.04 µs
YES YES
MATTE TIN OVER NICKEL
GULL WING GULL WING
SINGLE SINGLE
1 1
1.7 V
TO-263AB
30 µA

Compare MURB1620CTTRPBF with alternatives

Compare C10T60FTRRH with alternatives