MURB1610CT-TP vs FEPB16BT-G feature comparison

MURB1610CT-TP Micro Commercial Components

Buy Now Datasheet

FEPB16BT-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SENSITRON SEMICONDUCTOR
Part Package Code TO-263 D2PAK
Package Description R-PSSO-G2 R-PSSO-G2
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Additional Feature LOW POWER LOSS
JEDEC-95 Code TO-263AB
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C

Compare MURB1610CT-TP with alternatives

Compare FEPB16BT-G with alternatives