MURB1610CT
vs
UGB18CCTHE3_A/I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
R-PSSO-G2
D2PAK-3/2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
175 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
16 A
9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
150 V
Reverse Recovery Time-Max
0.035 µs
0.03 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
4
1
Factory Lead Time
40 Weeks
Date Of Intro
2019-07-04
Additional Feature
FREE WHEELING DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
TO-263AB
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reference Standard
AEC-Q101
Reverse Current-Max
10 µA
Reverse Test Voltage
150 V
Compare MURB1610CT with alternatives
Compare UGB18CCTHE3_A/I with alternatives