MURB1610CT vs MURB1610CT feature comparison

MURB1610CT Diodes Incorporated

Buy Now Datasheet

MURB1610CT Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Part Package Code TO-263 TO-263
Package Description R-PSSO-G2 R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 100 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.03 µs 0.035 µs
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 4 5

Compare MURB1610CT with alternatives

Compare MURB1610CT with alternatives