MURB1520
vs
VS-MURB1520TRLPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
TO-263
Package Description
SMD-220, D2PAK-3
D2PAK-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, SNUBBER DIODE
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY HIGH POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
0.85 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
12
1
Pbfree Code
Yes
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN (SN) - WITH NICKEL (NI) BARRIER
Time@Peak Reflow Temperature-Max (s)
10
Compare MURB1520 with alternatives
Compare VS-MURB1520TRLPBF with alternatives