MUR840F-BP-HF vs CR8U-04FP feature comparison

MUR840F-BP-HF Micro Commercial Components

Buy Now Datasheet

CR8U-04FP Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP CENTRAL SEMICONDUCTOR CORP
Package Description ITO-220AC, 2 PIN TO-220FP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2017-01-19
Application SUPER FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs 0.03 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Part Package Code SFM
Pin Count 2
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare MUR840F-BP-HF with alternatives

Compare CR8U-04FP with alternatives