MUR820R vs SIC02A065T_T0_00001 feature comparison

MUR820R Motorola Semiconductor Products

Buy Now Datasheet

SIC02A065T_T0_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MOTOROLA INC PAN JIT INTERNATIONAL INC
Package Description R-PSFM-T2 HALOGEN FREE, PLASTIC PACKAGE-3/2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY POWER EFFICIENCY
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.8 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A 13 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A 6.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 650 V
Reverse Current-Max 5 µA 50 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY, PD-CASE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 68 W
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MUR820R with alternatives

Compare SIC02A065T_T0_00001 with alternatives