MUR805 vs SF81S-W feature comparison

MUR805 Continental Device India Ltd

Buy Now Datasheet

SF81S-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY SUPER FAST RECOVERY
Breakdown Voltage-Min 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSSO-G2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Reference Standard IATF 16949
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Reverse Test Voltage 50 V
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-263
Package Description R-PSSO-G2
Pin Count 3
Additional Feature HIGH RELIABILITY, LOW NOISE
JESD-609 Code e3
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Finish MATTE TIN

Compare MUR805 with alternatives

Compare SF81S-W with alternatives