MUR550PF
vs
MURF550PFG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
TO-220AC
TO-220 2-LEAD FULLPAK
Package Description
PLASTIC, CASE 221B-04, 2 PIN
FULLPACK-2
Pin Count
3
2
Manufacturer Package Code
CASE 221B-04
22.1
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
LOW LEAKAGE CURRENT
LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY POWER
ULTRA FAST RECOVERY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
0.98 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
520 V
520 V
Reverse Recovery Time-Max
0.095 µs
0.095 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
7
1
Pbfree Code
Yes
Samacsys Manufacturer
onsemi
Operating Temperature-Min
-65 °C
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MUR550PF with alternatives
Compare MURF550PFG with alternatives