MUR460 vs MUR460-B feature comparison

MUR460 Micro Commercial Components

Buy Now Datasheet

MUR460-B Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-201AD
Package Description DO-201AD, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.8 8.8
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-XALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 4 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.06 µs
Surface Mount NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 39 2
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MUR460 with alternatives

Compare MUR460-B with alternatives