MUR440 vs MUR440V-HF-F feature comparison

MUR440 Diotec Semiconductor AG

Buy Now Datasheet

MUR440V-HF-F Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Diotec
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.28 V 1.45 V
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 110 A 110 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 250 µA 10 µA
Reverse Recovery Time-Max 0.075 µs 0.05 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN OVER NICKEL
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Package Description O-PALF-W2
Date Of Intro 2018-11-20
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-201AD
Reference Standard AEC-Q101
Reverse Test Voltage 400 V

Compare MUR440 with alternatives

Compare MUR440V-HF-F with alternatives