MUR420
vs
MBR20200CT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
O-PALF-W2
|
R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
ULTRA FAST RECOVERY
|
POWER
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.89 V
|
1 V
|
JESD-30 Code |
O-PALF-W2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
125 A
|
150 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
4 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
5 µA
|
1000 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
SINGLE
|
Base Number Matches |
2
|
1
|
JEDEC-95 Code |
|
TO-220AB
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare MUR420 with alternatives
Compare MBR20200CT with alternatives