MUR1660CTG vs FCF16A60 feature comparison

MUR1660CTG Taiwan Semiconductor

Buy Now Datasheet

FCF16A60 Nihon Inter Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NIHON INTER ELECTRONICS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH VOLTAGE ULTRA FAST RECOVERY FAST RECOVERY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.7 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 8 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA 50 µA
Reverse Recovery Time-Max 0.06 µs 0.05 µs
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 3 1
Part Package Code SFM
Package Description R-PSFM-T3
Pin Count 3
Qualification Status Not Qualified

Compare MUR1660CTG with alternatives

Compare FCF16A60 with alternatives