MUR1610CT vs 1N5394G feature comparison

MUR1610CT Intersil Corporation

Buy Now Datasheet

1N5394G Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.1 V
JESD-609 Code e0
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 8 A 1.5 A
Rep Pk Reverse Voltage-Max 100 V 300 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 14 18
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5394G with alternatives