MUR1610 vs VS-40CTQ045-1-M3 feature comparison

MUR1610 Microsemi Corporation

Buy Now Datasheet

VS-40CTQ045-1-M3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-262AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Non-rep Pk Forward Current-Max 200 A 350 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 45 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.68 V
Moisture Sensitivity Level 1
Reverse Current-Max 3000 µA
Reverse Test Voltage 45 V
Technology SCHOTTKY

Compare MUR1610 with alternatives

Compare VS-40CTQ045-1-M3 with alternatives