MUR160S
vs
MUR160-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
MICRO COMMERCIAL COMPONENTS
Package Description
DO-41, 2 PIN
ROHS COMPLIANT, PLASTIC, PACKAGE-2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.05 µs
0.06 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-41
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
Compare MUR160S with alternatives
Compare MUR160-AP with alternatives