MUR160AA1G vs MUR160-AP feature comparison

MUR160AA1G Taiwan Semiconductor

Buy Now Datasheet

MUR160-AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC, PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 35 A
Qualification Status Not Qualified

Compare MUR160AA1G with alternatives

Compare MUR160-AP with alternatives