MUR1605CT vs MUR1605CTR feature comparison

MUR1605CT Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

MUR1605CTR Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code compliant unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.1 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 90 A 100 A
Number of Terminals 3
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.085 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 7 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)