MUR1560 vs MUR1540 feature comparison

MUR1560 Sensitron Semiconductors

Buy Now Datasheet

MUR1540 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-220AC
Package Description PLASTIC, TO-220A, 2 PIN R-PSFM-T2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
kg CO2e/kg 8.8
Average Weight (mg) 1995.93
CO2e (mg) 17564.141
Category CO2 Kg 8.8
Compliance Temperature Grade Automotive: -40C to +150C
Candidate List Date 2014-06-16
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.25 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 95 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE
JESD-609 Code e0
Reverse Current-Max 10 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MUR1560 with alternatives

Compare MUR1540 with alternatives