MUR1520CTPBF vs MBR1035 feature comparison

MUR1520CTPBF International Rectifier

Buy Now Datasheet

MBR1035 Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIGITRON SEMICONDUCTORS
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 15 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 35 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 33
Forward Voltage-Max (VF) 0.84 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 2 W
Reverse Current-Max 100 µA
Technology SCHOTTKY
Terminal Finish TIN LEAD

Compare MUR1520CTPBF with alternatives

Compare MBR1035 with alternatives