MUR1100EG
vs
MUR1100E
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Recovery Time-Max |
0.1 µs
|
0.075 µs
|
Base Number Matches |
2
|
7
|
Rohs Code |
|
No
|
Forward Voltage-Max (VF) |
|
1.7 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
35 A
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|