MUR105GP-BP-HF
vs
1N4001AT-82
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
ROHM CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
35 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Reverse Recovery Time-Max |
0.045 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-41
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MUR105GP-BP-HF with alternatives
Compare 1N4001AT-82 with alternatives