MUN5334DW1T1
vs
MUN5334DW1T1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ON SEMICONDUCTOR
LESHAN RADIO CO LTD
Package Description
CASE 419B-02, 6 PIN
,
Pin Count
6
Manufacturer Package Code
CASE 419B-02
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO 2.14
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN AND PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
0.385 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
3
Compare MUN5334DW1T1 with alternatives
Compare MUN5334DW1T1 with alternatives