MUN5213DW1T1 vs MUN5213DW1T1G feature comparison

MUN5213DW1T1 Motorola Mobility LLC

Buy Now Datasheet

MUN5213DW1T1G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.15 W
Power Dissipation-Max (Abs) 0.15 W 0.385 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
VCEsat-Max 0.25 V
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD
Pin Count 6
Manufacturer Package Code 419B-02
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare MUN5213DW1T1 with alternatives

Compare MUN5213DW1T1G with alternatives