MUN5113T1
vs
BCX70H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
ZETEX PLC
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Additional Feature
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
0.2 A
Collector-Emitter Voltage-Max
50 V
45 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
80
70
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.25 V
Base Number Matches
1
6
Rohs Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max (Abs)
0.25 W
Time@Peak Reflow Temperature-Max (s)
10
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
Compare MUN5113T1 with alternatives
Compare BCX70H with alternatives